Part Details for AFP0RC32MP by Panasonic Electronic Components
Overview of AFP0RC32MP by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFP0RC32MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFP0RC32MP-ND
|
DigiKey | CONTROL LOGIC 16 IN 16 OUT 24V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$368.0000 | Buy Now |
DISTI #
658-AFP0RC32MP
|
Mouser Electronics | PLC Controllers FP0R Control Unit, 16in, 16Tr. PNP out with RS485 port, 32K , USB RoHS: Compliant | 0 |
|
$316.4800 / $368.0000 | Order Now |
DISTI #
70370879
|
RS | Controller, FP0R Control Unit, 16in, 16Tr. PNP out with RS485 Port, 32K, USB | Panasonic Industrial Automation AFP0RC32MP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$334.5100 / $371.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$297.1700 / $320.1600 | Buy Now |
DISTI #
AFP0RC32MP
|
TME | Module: PLC programmable controller, OUT: 16, IN: 16, FP0R, 24VDC Min Qty: 1 | 1 |
|
$321.7000 / $334.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$297.1700 / $320.1600 | Buy Now |