Part Details for AFP0RC32MT by Panasonic Electronic Components
Overview of AFP0RC32MT by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFP0RC32MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2887-ND
|
DigiKey | CONTROL LOGIC 16 IN 16 OUT 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
31 In Stock |
|
$334.5470 / $368.0000 | Buy Now |
DISTI #
658-AFP0RC32MT
|
Mouser Electronics | PLC Controllers FP0R Control Unit, 16in, 16Tr. NPN out with RS485 port, 32K , USB RoHS: Compliant | 0 |
|
$316.4800 / $368.0000 | Order Now |
DISTI #
70370940
|
RS | Controller, FP0R Control Unit, 16in, 16Tr. NPN out with RS485 Port, 32K, USB | Panasonic Industrial Automation AFP0RC32MT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$331.2000 / $368.0000 | Buy Now |
|
Onlinecomponents.com | FP0R-C32MT Cpu, 32K Steps, 16 in (PNP + NPN), 16 Out Trans. NPN, Mil Connector, Com Port: |
2 In Stock |
|
$297.1700 / $320.1600 | Buy Now |
|
Master Electronics | FP0R-C32MT Cpu, 32K Steps, 16 in (PNP + NPN), 16 Out Trans. NPN, Mil Connector, Com Port: |
2 In Stock |
|
$297.1700 / $320.1600 | Buy Now |
Part Details for AFP0RC32MT
AFP0RC32MT CAD Models
AFP0RC32MT Part Data Attributes:
|
AFP0RC32MT
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AFP0RC32MT
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |