Part Details for AFP0RC32T by Panasonic Electronic Components
Overview of AFP0RC32T by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFP0RC32T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3134-ND
|
DigiKey | CONTROL LOGIC 16 IN 16 OUT 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
144 In Stock |
|
$304.5470 / $335.0000 | Buy Now |
DISTI #
658-AFP0RC32T
|
Mouser Electronics | PLC Controllers FP0R Control Unit 16in, 16Tr. NPN out, 32K, USB RoHS: Compliant | 9 |
|
$288.1000 / $335.0000 | Buy Now |
DISTI #
70036349
|
RS | PLC, Micro, 32K Steps, NPN 0.1A, 24 VDC,16 inputs, 16 outputs, MIL Conn | Panasonic Industrial Automation AFP0RC32T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$301.5000 / $335.0000 | Buy Now |
|
Onlinecomponents.com | Programmable Controler - Control Unit - MIL connector Type - 16 Inputs- 16 Transistor Outputs - 24 VDC |
66 In Stock |
|
$287.6100 / $328.4300 | Buy Now |
|
Master Electronics | Programmable Controler - Control Unit - MIL connector Type - 16 Inputs- 16 Transistor Outputs - 24 VDC |
66 In Stock |
|
$287.6100 / $328.4300 | Buy Now |
Part Details for AFP0RC32T
AFP0RC32T CAD Models
AFP0RC32T Part Data Attributes:
|
AFP0RC32T
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AFP0RC32T
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |