Part Details for AFP0RF32CP by Panasonic Electronic Components
Overview of AFP0RF32CP by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFP0RF32CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2889-ND
|
DigiKey | CONTROL LOGIC 16 IN 16 OUT 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$413.6380 / $455.0000 | Buy Now |
DISTI #
658-AFP0RF32CP
|
Mouser Electronics | PLC Controllers FP0R Control Unit, FRAM, 16in, 16Tr. PNP out with RS232 port, 32K , USB RoHS: Compliant | 0 |
|
$409.5000 / $455.0000 | Order Now |
DISTI #
70428498
|
RS | FP0R Control Unit, FRAM, 16in, 16Tr. PNP out with RS232 port, 32K , USB | Panasonic Industrial Automation AFP0RF32CP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$409.5000 / $455.0000 | RFQ |
|
Onlinecomponents.com | Control Unit For Programmable Controllers RoHS: Compliant | 0 |
|
$368.5500 / $390.0800 | Buy Now |
|
Master Electronics | Control Unit For Programmable Controllers RoHS: Compliant | 0 |
|
$368.5500 / $390.0800 | Buy Now |