Part Details for AFP0RF32CT by Panasonic Electronic Components
Overview of AFP0RF32CT by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFP0RF32CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9525
|
Newark | Afp0Rf32Ct |Panasonic Electronic Components AFP0RF32CT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.0000 / $420.0000 | Buy Now |
DISTI #
1110-3209-ND
|
DigiKey | CONTROL LOGIC 16 IN 16 OUT 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$413.6380 / $455.0000 | Buy Now |
DISTI #
658-AFP0RF32CT
|
Mouser Electronics | PLC Controllers FP0R Control Unit, FRAM, 16in, 16Tr. NPN out with RS232 port, 32K , USB RoHS: Compliant | 0 |
|
$409.5000 / $455.0000 | Order Now |
DISTI #
70419274
|
RS | Controller, FP0R CPU, FRAM, 16in, 16Tr. NPN out with RS232 port, 32K , USB | Panasonic Industrial Automation AFP0RF32CT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$413.6000 / $459.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 60 Factory Stock |
|
$368.5500 / $390.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 60 Factory Stock |
|
$368.5500 / $390.0800 | Buy Now |
Part Details for AFP0RF32CT
AFP0RF32CT CAD Models
AFP0RF32CT Part Data Attributes
|
AFP0RF32CT
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AFP0RF32CT
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |