-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 250V, 6A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3549
|
Newark | Afpi 5Ufv |Kemet AFPI190410V6C3S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.5900 / $106.9800 | Buy Now |
DISTI #
399-AFPI190410V6C3S-ND
|
DigiKey | FILTER FILM FEED THROUGH AXL Min Qty: 50 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$104.8168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFPI190410V6C3S
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AFPI190410V6C3S
KEMET Corporation
Feed Through Capacitor, 1 Function(s), 250V, 6A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | UL | |
Capacitance | 1000000 µF | |
DC Resistance-Max | 0.015 Ω | |
Diameter | 19 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 92 mm | |
Insertion Loss-Max | 100 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 6 A | |
Rated Voltage | 250 V |
This table gives cross-reference parts and alternative options found for AFPI190410V6C3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFPI190410V6C3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFPI190410V6C3S | Feed Through Capacitor, 1 Function(s), 250V, 6A | Nissei Electric Co Ltd | AFPI190410V6C3S vs AFPI190410V6C3S |