Part Details for AFSC5G23D37T2 by NXP Semiconductors
Overview of AFSC5G23D37T2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for AFSC5G23D37T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9316
|
Newark | Airfast Power Amplifier Module, 2300-2400 Mhz, 27 Db, 5 W Avg./ Reel Rohs Compliant: Yes |Nxp AFSC5G23D37T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.4800 | Buy Now |
DISTI #
568-AFSC5G23D37T2CT-ND
|
DigiKey | IC AMP 5G LTE 2.3-2.4GHZ 26HLQFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$19.7626 / $30.2700 | Buy Now |
DISTI #
AFSC5G23D37T2
|
Avnet Americas | MODULES-RHLM - Tape and Reel (Alt: AFSC5G23D37T2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$18.9458 / $21.7410 | Buy Now |
DISTI #
771-AFSC5G23D37T2
|
Mouser Electronics | RF Amplifier Airfast Power Amplifier Module, 2300-2400 MHz, 27 dB, 5 W Avg. RoHS: Compliant | 0 |
|
$19.7600 | Order Now |
DISTI #
69112438
|
Verical | RF Amp Single Power Amp 2.4GHz 32V 26-Pin HLQFN EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 1828 | Americas - 710 |
|
$25.9000 | Buy Now |
DISTI #
AFSC5G23D37T2
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 710 |
|
$20.9500 / $22.4100 | Buy Now |
DISTI #
AFSC5G23D37T2
|
Avnet Silica | MODULES-RHLM (Alt: AFSC5G23D37T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AFSC5G23D37T2
AFSC5G23D37T2 CAD Models
AFSC5G23D37T2 Part Data Attributes
|
AFSC5G23D37T2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFSC5G23D37T2
NXP Semiconductors
RF and Baseband Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 22 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 40 |