Part Details for AFSP-22A-6 by TE Connectivity
Overview of AFSP-22A-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFSP-22A-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FFC Jumper Cable 6 2.54mm 24AWG Copper 3A 300VAC RoHS: Compliant | 0 |
|
$0.7010 / $1.9210 | Buy Now |
|
Master Electronics | FFC Jumper Cable 6 2.54mm 24AWG Copper 3A 300VAC RoHS: Compliant | 0 |
|
$0.7010 / $1.9210 | Buy Now |