Part Details for AFT05MS004-200M by NXP Semiconductors
Overview of AFT05MS004-200M by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-200M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 200M 6-QFM -40 to 85 | |
LMK62A2-200M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 200M 6-QFM -40 to 85 |
Price & Stock for AFT05MS004-200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7854
|
Newark | Aft05Ms004-200M Rohs Compliant: Yes |Nxp AFT05MS004-200M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.0000 / $249.7500 | Buy Now |
DISTI #
568-AFT05MS004-200M-ND
|
DigiKey | RF MOSFET Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.9600 | Buy Now |
DISTI #
AFT05MS004-200M
|
Avnet Americas | RF Power LDMOS Transistor N-CH 136MHz to 941MHz 3-Pin SOT-89 - Boxed Product (Development Kits) (Alt: AFT05MS004-200M) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
771-AFT05MS004200M
|
Mouser Electronics | RF MOSFET Transistors AFT05MS004-200M | 0 |
|
$221.1300 / $238.7400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$205.8000 | Buy Now |
DISTI #
AFT05MS004-200M
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Not Compliant Min Qty: 1 | 0 |
|
$231.9800 / $256.9100 | Buy Now |