Part Details for AFT05MS031NR1 by NXP Semiconductors
Overview of AFT05MS031NR1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AFT05MS031NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7250
|
Newark | Ldmos, Rf, 31W, To-270, Full Reel, Drain Source Voltage Vds:40Vdc, Continuous Drain Current Id:-, Power Dissipation:31W, Operating Frequency Min:136Mhz, Operating Frequency Max:520Mhz, No. Of Pins:2Pins, Channel Type:N Channel Rohs Compliant: Yes |Nxp AFT05MS031NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8200 / $8.4700 | Buy Now |
DISTI #
28W3504
|
Newark | Ldmos, Rf, 31W, To-270, Drain Source Voltage Vds:40Vdc, Continuous Drain Current Id:-, Power Dissipation:31W, Operating Frequency Min:136Mhz, Operating Frequency Max:520Mhz, No. Of Pins:2Pins, Operating Temperature Max:225°C Rohs Compliant: Yes |Nxp AFT05MS031NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.6900 | Buy Now |
DISTI #
AFT05MS031NR1CT-ND
|
DigiKey | RF MOSFET LDMOS 13.6V TO270-2 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1732 In Stock |
|
$8.8207 / $13.9300 | Buy Now |
DISTI #
AFT05MS031NR1
|
Avnet Americas | Transistor RF FET N-CH 40V 136MHz to 520MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: AFT05MS031NR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1423 / $9.3900 | Buy Now |
DISTI #
AFT05MS031NR1
|
Avnet Americas | Transistor RF FET N-CH 40V 136MHz to 520MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: AFT05MS031NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1423 / $9.3900 | Buy Now |
DISTI #
841-AFT05MS031NR1
|
Mouser Electronics | RF MOSFET Transistors MV9 UHF 13.6V RoHS: Compliant | 390 |
|
$9.2400 / $13.9300 | Buy Now |
|
Future Electronics | AFT05MSx Series 40 V 520 MHz N-Channel RF Power LDMOS Transistor - TO-270-2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$8.2500 | Buy Now |
|
Future Electronics | AFT05MSx Series 40 V 520 MHz N-Channel RF Power LDMOS Transistor - TO-270-2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$8.2500 | Buy Now |
DISTI #
AFT05MS031NR1
|
Avnet Americas | Transistor RF FET N-CH 40V 136MHz to 520MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: AFT05MS031NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1423 / $9.3900 | Buy Now |
DISTI #
AFT05MS031NR1
|
Avnet Americas | Transistor RF FET N-CH 40V 136MHz to 520MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: AFT05MS031NR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1423 / $9.3900 | Buy Now |
Part Details for AFT05MS031NR1
AFT05MS031NR1 CAD Models
AFT05MS031NR1 Part Data Attributes
|
AFT05MS031NR1
NXP Semiconductors
Buy Now
|
Compare Parts:
AFT05MS031NR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 294 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |