Part Details for AFT20S015NR1 by Freescale Semiconductor
Overview of AFT20S015NR1 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFT20S015NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AFT20S015NR1-ND
|
DigiKey | RF MOSFET LDMOS 28V TO270-2 Min Qty: 16 Container: Bulk MARKETPLACE PRODUCT |
2442 In Stock |
|
$18.7600 | Buy Now |
|
Rochester Electronics | RF Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2442 |
|
$16.1000 / $18.9400 | Buy Now |
Part Details for AFT20S015NR1
AFT20S015NR1 CAD Models
AFT20S015NR1 Part Data Attributes
|
AFT20S015NR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AFT20S015NR1
Freescale Semiconductor
Airfast RF Power LDMOS Transistor, 1805-2690 MHz 1.5 W Avg., 28 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |