Part Details for AFT20S015NR1 by NXP Semiconductors
Overview of AFT20S015NR1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFT20S015NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W0726
|
Newark | Airfast Rf Power Ldmos Transistor, 1805-2690 Mhz 1.5 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp AFT20S015NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.0500 | Buy Now |
DISTI #
568-15021-1-ND
|
DigiKey | RF MOSFET LDMOS 28V TO270-2 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
397 In Stock |
|
$16.4548 / $28.6900 | Buy Now |
DISTI #
AFT20S015NR1
|
Avnet Americas | Transistor RF FET N-CH 65V 1805MHz to 2700MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: AFT20S015NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$14.6391 / $16.8821 | Buy Now |
DISTI #
841-AFT20S015NR1
|
Mouser Electronics | RF MOSFET Transistors AF 1.8-2.7G 15W TO270-2 RoHS: Compliant | 0 |
|
$15.4000 | Order Now |
|
Future Electronics | RoHS: Exempt Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$14.4000 | Buy Now |
|
Quest Components | 14 |
|
$14.3390 | Buy Now | |
|
Rochester Electronics | RF Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1373 |
|
$16.1000 / $18.9400 | Buy Now |
DISTI #
AFT20S015NR1
|
Avnet Americas | Transistor RF FET N-CH 65V 1805MHz to 2700MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: AFT20S015NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$14.6391 / $16.8821 | Buy Now |
DISTI #
AFT20S015NR1
|
Avnet Americas | Transistor RF FET N-CH 65V 1805MHz to 2700MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: AFT20S015NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$14.6391 / $16.8821 | Buy Now |
DISTI #
AFT20S015NR1
|
Avnet Silica | Transistor RF FET N-CH 65V 1805MHz to 2700MHz 2-Pin TO-270 T/R (Alt: AFT20S015NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for AFT20S015NR1
AFT20S015NR1 CAD Models
AFT20S015NR1 Part Data Attributes
|
AFT20S015NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT20S015NR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |