Part Details for AFT21S230SR3 by NXP Semiconductors
Overview of AFT21S230SR3 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFT21S230SR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8070
|
Newark | Airfast Rf Power Ldmos Transistor, 2110-2170 Mhz, 50 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp AFT21S230SR3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.1500 | Buy Now |
|
Rochester Electronics | AFT21S230 - Airfast RF Power LDMOS Transistor, 2110-2170 MHz, 50 W Avg., 28 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 2985 |
|
$177.1000 / $208.3500 | Buy Now |
|
Chip1Cloud | FET RF 65V 2.11GHZ NI780S-6 / Trans RF MOSFET N-CH 65V 7-Pin NI-780S T/R | 970 |
|
RFQ | |
DISTI #
4275286
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$300.5314 | Buy Now |
Part Details for AFT21S230SR3
AFT21S230SR3 CAD Models
AFT21S230SR3 Part Data Attributes:
|
AFT21S230SR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT21S230SR3
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 161 W | |
Time@Peak Reflow Temperature-Max (s) | 40 |