Part Details for AG01AV1 by Sanken Electric Co Ltd
Overview of AG01AV1 by Sanken Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG01AV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AG01AV1CT-ND
|
DigiKey | DIODE GEN PURP 600V 500MA AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1 In Stock |
|
$0.8700 | Buy Now |
Part Details for AG01AV1
AG01AV1 CAD Models
AG01AV1 Part Data Attributes
|
AG01AV1
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AG01AV1
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.5A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for AG01AV1
This table gives cross-reference parts and alternative options found for AG01AV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AG01AV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AG01AV | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | AG01AV1 vs AG01AV |
AG01AWK | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | AG01AV1 vs AG01AWK |
AU01AWS | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | AG01AV1 vs AU01AWS |
AU01AWK | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | AG01AV1 vs AU01AWK |