Part Details for AG10J12RE by Ohmite Mfg Co
Overview of AG10J12RE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AG10J12RE
AG10J12RE CAD Models
AG10J12RE Part Data Attributes
|
AG10J12RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AG10J12RE
Ohmite Mfg Co
RES,AXIAL,WIREWOUND,12 OHMS,1KWV,5% +/-TOL,-50,50PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.812 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Diameter | 10.3 mm | |
Package Length | 45.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 1000 V |