Part Details for AG10J3K3E by Ohmite Mfg Co
Overview of AG10J3K3E by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG10J3K3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AG10-3.3K-5%
|
TME | Resistor: wire-wound, ceramic, 3.3kΩ, 10W, ±5%, Audio Gold, audio Min Qty: 1 | 1 |
|
$2.6900 / $3.8500 | Buy Now |
Part Details for AG10J3K3E
AG10J3K3E CAD Models
AG10J3K3E Part Data Attributes
|
AG10J3K3E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AG10J3K3E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 3300ohm, 1000V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
Lead Diameter | 0.812 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 10.3 mm | |
Package Length | 45.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Copper/Nickel (Cu/Ni) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |