Part Details for AG15 (ALTERNATE: A211209) by Mersen Electrical Power
Overview of AG15 (ALTERNATE: A211209) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG15 (ALTERNATE: A211209)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978087
|
RS | Fuse, Time-Delay, Class G, Current Limiting, 100kA AC, 600VAC, 15A | Mersen AG15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$9.0900 / $9.9900 | Buy Now |