Part Details for AG35LAVA-512-SGAS by Quectel Wireless Solutions Co Ltd
Overview of AG35LAVA-512-SGAS by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SGAS711 | Renesas Electronics Corporation | Flammable Gas Sensor - Methane, Propane, Hydrogen, LPG | |
SGAS701 | Renesas Electronics Corporation | Trace Hydrogen Gas Sensor | |
SGAS707 | Renesas Electronics Corporation | Industrial Organic Chemical Sensor |
Price & Stock for AG35LAVA-512-SGAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AG35LAVA-512-SGAS
|
Avnet Americas | LTE Cat 4 Module 150Mbps I2C/SPI/UART/USB 2.0 850MHz/900MHz/1800MHz/1900MHz 3.8V Surface Mount - Tape and Reel (Alt: AG35LAVA-512-SGAS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |