Part Details for AG3M by SEMIKRON
Overview of AG3M by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Agriculture Technology
Renewable Energy
Part Details for AG3M
AG3M CAD Models
AG3M Part Data Attributes
|
AG3M
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
AG3M
SEMIKRON
Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Phases | 1 | |
Output Current-Max | 3 A | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V |