-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Male, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AG3MCC
|
Avnet Americas | 3 Pole Mini XLR Chassis Mount, G Type, Male, Machined Contacs, Nickel Finish - Boxed Product (Development Kits) (Alt: AG3MCC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$6.5197 / $9.3120 | Buy Now |
DISTI #
77AC3142
|
Avnet Americas | 3 Pole Mini XLR Chassis Mount, G Type, Male, Machined Contacs, Nickel Finish - Bulk (Alt: 77AC3142) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$7.8900 / $9.4100 | Buy Now |
DISTI #
523-AG3MCC
|
Mouser Electronics | XLR Connectors 3 Pole Mini XLR Chassis Mount G Type Male Machined Contacts Nickel Finish RoHS: Compliant | 1530 |
|
$5.3400 / $8.1000 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), MALE, LOCKING | 36 |
|
$4.9823 / $11.4975 | Buy Now |
DISTI #
AG3MCC
|
TTI | XLR Connectors 3 Pole Mini XLR Chassis Mount G Type Male Machined Contacts Nickel Finish RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 998 In Stock |
|
$5.1100 / $8.0200 | Buy Now |
DISTI #
AG3MCC
|
TME | Socket, XLR mini, male, PIN: 3, soldering, 5A, 0.5mm2 Min Qty: 1 | 0 |
|
$2.4600 / $3.8000 | RFQ |
DISTI #
AG3MCC
|
Avnet Abacus | 3 Pole Mini XLR Chassis Mount, G Type, Male, Machined Contacs, Nickel Finish (Alt: AG3MCC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AG3MCC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AG3MCC
Amphenol Corporation
Audio/RCA Connector, 3 Pole(s), Male, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.543 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL |