-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 4 Pole(s), Female, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AG4FCE
|
Avnet Americas | 4 Pole Mini XLR Chassis Mount, G Type, Female, Stamped Contacs, Vertical PCB, Nickel Finish - Boxed Product (Development Kits) (Alt: AG4FCE) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$11.7745 / $16.8172 | Buy Now |
DISTI #
523-AG4FCE
|
Mouser Electronics | XLR Connectors 4 Pole Mini XLR Chassis Mount G Type Female Contacts Vertical PCB Nickel Finish RoHS: Compliant | 592 |
|
$8.9300 / $10.1000 | Buy Now |
DISTI #
AG4FCE
|
TTI | XLR Connectors 4 Pole Mini XLR Chassis Mount G Type Female Contacts Vertical PCB Nickel Finish RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 976 In Stock |
|
$8.6800 / $10.2100 | Buy Now |
DISTI #
AG4FCE
|
TME | Connector: XLR mini, socket, female, PIN: 4, soldering, 5A, 0.5mm2 Min Qty: 1 | 102 |
|
$9.4800 / $14.9700 | Buy Now |
DISTI #
AG4FCE
|
Avnet Abacus | (Alt: AG4FCE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AG4FCE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AG4FCE
Amphenol Corporation
Audio/RCA Connector, 4 Pole(s), Female, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.672 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.202 inch | |
Termination Type | SOLDER |