Part Details for AG5J560RE by Ohmite Mfg Co
Overview of AG5J560RE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG5J560RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AG5-560R-5%
|
TME | Resistor: wire-wound, ceramic, 560Ω, 5W, ±5%, Audio Gold, 50ppm/°C Min Qty: 1 | 20 |
|
$1.2900 / $1.8400 | Buy Now |