-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, GREEN, SMT, TO-243C, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AG604-89G
Qorvo
Buy Now
Datasheet
|
Compare Parts:
AG604-89G
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, GREEN, SMT, TO-243C, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | GREEN, SMT, TO-243C, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.2 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for AG604-89G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AG604-89G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVA-84+E | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-89, 3 PIN | Mini-Circuits | AG604-89G vs GVA-84+E |
SGA7489ZSR | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Qorvo | AG604-89G vs SGA7489ZSR |
MGA-31689-BLKG | 1500MHz - 3000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | AG604-89G vs MGA-31689-BLKG |
SBF4089ZSQ | Wide Band Low Power Amplifier, 1 Func, GAAS, | Qorvo | AG604-89G vs SBF4089ZSQ |
SCA-1 | Wide Band Medium Power Amplifier, 300MHz Min, 3000MHz Max, GAAS, | RF Micro Devices Inc | AG604-89G vs SCA-1 |
SGA7489ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Qorvo | AG604-89G vs SGA7489ZSQ |
SBF5089ZSR | Wide Band Low Power Amplifier, 1 Func, GAAS, | Qorvo | AG604-89G vs SBF5089ZSR |
SBB2089ZSR | Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | AG604-89G vs SBB2089ZSR |
SGA6389Z | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | AG604-89G vs SGA6389Z |
CXE-1089ZSR | Wide Band Low Power Amplifier, 50MHz Min, 1200MHz Max, 1 Func, GAAS, SOT-89, 3 PIN | Qorvo | AG604-89G vs CXE-1089ZSR |