Part Details for AG6F by Amphenol Corporation
Overview of AG6F by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AG6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AG6F
|
Avnet Americas | 6 Pole Mini XLR Cable Connectors, G Type, Female, Machined Contacs, Nickel Finish - Boxed Product (Development Kits) (Alt: AG6F) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$6.9854 / $9.9771 | Buy Now |
DISTI #
77AC3150
|
Avnet Americas | 6 Pole Mini XLR Cable Connectors, G Type, Female, Machined Contacs, Nickel Finish - Bulk (Alt: 77AC3150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-AG6F
|
Mouser Electronics | XLR Connectors 6 Pole Mini XLR Cable Connectors G Type Female Machined Contacts Nickel Finish RoHS: Compliant | 929 |
|
$6.8100 / $9.9800 | Buy Now |
DISTI #
AG6F
|
TTI | XLR Connectors 6 Pole Mini XLR Cable Connectors G Type Female Machined Contacts Nickel Finish RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 22 In Stock |
|
$6.7400 / $9.5200 | Buy Now |
DISTI #
AG6F
|
TME | Connector: XLR mini, plug, female, PIN: 6, for cable, soldering Min Qty: 1 | 75 |
|
$5.4400 / $9.0000 | Buy Now |
Part Details for AG6F
AG6F CAD Models
AG6F Part Data Attributes
|
AG6F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AG6F
Amphenol Corporation
Audio/RCA Connector, 6 Pole(s), Female, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | Amphenol | |
Body Diameter | 0.413 inch | |
Connector Type | MINI XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 2000 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL |