Part Details for AGA-6 by Eaton Corporation
Overview of AGA-6 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AGA-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGA-6
|
Avnet Americas | Fuse Miniature 6A 32V Fast 2-Pin Cartridge Holder - Bulk (Alt: AGA-6) RoHS: Not Compliant Min Qty: 75 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 370 Factory Stock |
|
$1.3312 / $1.4768 | Buy Now |
DISTI #
504-AGA-6
|
Mouser Electronics | Cartridge Fuses 32VAC 6.0A Fast Acting RoHS: Not Compliant | 23 |
|
$1.5700 / $3.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$1.3600 | Buy Now |
DISTI #
AGA-6
|
TTI | Cartridge Fuses 32VAC 6.0A Fast Acting Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.3500 / $1.5700 | Buy Now |
Part Details for AGA-6
AGA-6 CAD Models
AGA-6 Part Data Attributes
|
AGA-6
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AGA-6
Eaton Corporation
Electric Fuse, Fast Blow, 6A, 32VAC, 1000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 15.9 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |