Part Details for AGC-1/8-R by Eaton Bussmann
Overview of AGC-1/8-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for AGC-1/8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K8281
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann AGC-1/8-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $6.4000 | Buy Now |
DISTI #
283-AGC-1/8-R-ND
|
DigiKey | FUSE GLASS 125MA 250VAC 3AB 3AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5740 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
5 In Stock |
|
$3.2000 / $4.7800 | Buy Now |
DISTI #
000000000001625803
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$3.4600 / $4.0600 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
5 In Stock |
|
$3.2000 / $4.7800 | Buy Now |
DISTI #
AGC-1/8-R
|
Relay Specialties | Glass Body Fuses, 250 V/-Holder,Fast Blow,125 mA3AB, 3AG, 1/4" x 1-1/4" Min Qty: 1 | 9 |
|
$1.8300 / $2.9600 | Buy Now |