Part Details for AGC-1/8 by Eaton Corporation
Overview of AGC-1/8 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for AGC-1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67545433
|
Verical | Fuse Cartridge Fast Acting 0.125A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1312 | Americas - 1790 |
|
$4.1600 / $5.0960 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 0.125A, 250VAC, 35A (IR), INLINE/HOLDER | 22 |
|
$4.3200 / $6.4800 | Buy Now |
Part Details for AGC-1/8
AGC-1/8 CAD Models
AGC-1/8 Part Data Attributes
|
AGC-1/8
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AGC-1/8
Eaton Corporation
Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for AGC-1/8
This table gives cross-reference parts and alternative options found for AGC-1/8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGC-1/8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK8/AGC-1/8-R | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | AGC-1/8 vs BK8/AGC-1/8-R |
BK1/AGC-1/8B | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | AGC-1/8 vs BK1/AGC-1/8B |
BK1/AGC-1/8-R | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | AGC-1/8 vs BK1/AGC-1/8-R |
BK-AGC-1-8-R | FUSE GLASS 125MA 250VAC 3AB 3AG | Eaton Corporation | AGC-1/8 vs BK-AGC-1-8-R |
BK/AGC-1/8B | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | AGC-1/8 vs BK/AGC-1/8B |
BK/AGC-1/8-R | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | AGC-1/8 vs BK/AGC-1/8-R |
BK8/AGC-1/8 | Electric Fuse, Fast Blow, 0.125A, 35A (IR), | Eaton Corporation | AGC-1/8 vs BK8/AGC-1/8 |
AGC-1/8-R | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | AGC-1/8 vs AGC-1/8-R |