There are no models available for this part yet.
Overview of AGC-1-3/4 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for AGC-1-3/4 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Miniature Fast Acting 1.75A 250V Holder Cartridge 6.3 X 32mm Glass |
482 In Stock |
|
$0.7700 / $1.0500 | Buy Now | ||
Quest Components | FUSE,1.75A,250V,FAST ACTING,6.3X32MM,GLASS,3AG | 7 |
|
$1.3248 / $1.4400 | Buy Now | ||
Master Electronics | Fuse Miniature Fast Acting 1.75A 250V Holder Cartridge 6.3 X 32mm Glass |
482 In Stock |
|
$0.7700 / $1.0500 | Buy Now |