There are no models available for this part yet.
Overview of AGC-1-8/10-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for AGC-1-8/10-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48K8273
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann AGC-1-8/10-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.8900 | Buy Now | |
DISTI #
283-AGC-1-8/10-R-ND
|
DigiKey | FUSE GLASS 1.8A 250VAC 3AB 3AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9740 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Fast Acting 1.8A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant | Alternative Product Available |
|
$0.8600 / $1.1600 | Buy Now | ||
DISTI #
000000000001625797
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 5 | 0 |
|
$0.9243 / $1.0900 | Buy Now | |
Master Electronics | Fuse Miniature Fast Acting 1.8A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant | Alternative Product Available |
|
$0.8600 / $1.1600 | Buy Now |