Part Details for AGC-10 by Eaton Bussmann
Overview of AGC-10 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5989
|
Newark | Buss Small Dimension Fuse Fast Acting/Cooper Bussmann |Eaton Bussmann AGC-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.9200 | Buy Now |
DISTI #
2266-AGC-10-ND
|
DigiKey | BUSS SMALL DIMENSION FUSE FAST A Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10865 In Stock |
|
$0.6900 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL |
10865 Partner Stock |
|
$1.0100 / $1.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 319 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 10A, 32VAC, 32VDC, INLINE/HOLDER, 3AG | 244 |
|
$1.0350 / $2.0700 | Buy Now |
DISTI #
Bussmann AGC-10
|
PEI Genesis | Electric Fuse | 10865 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 985 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL |
10865 Partner Stock |
|
$1.0100 / $1.3800 | Buy Now |