Part Details for AGC-2-1/4 by Eaton Bussmann
Overview of AGC-2-1/4 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for AGC-2-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 2.25A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL |
1633 In Stock |
|
$0.7700 / $1.0500 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 2.25A, 250VAC, 100A (IR), INLINE/HOLDER | 1 |
|
$1.4400 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 2.25A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL |
1633 In Stock |
|
$0.7700 / $1.0500 | Buy Now |