Part Details for AGC-3/10 by Eaton Bussmann
Overview of AGC-3/10 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for AGC-3/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL |
138 In Stock |
|
$1.8400 / $2.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 9050 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 0.3A, 250VAC, 35A (IR), INLINE/HOLDER | 7240 |
|
$0.4400 / $2.0000 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 0.3A, 250VAC, 35A (IR), INLINE/HOLDER | 80 |
|
$1.5818 / $2.8760 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 0.3A, 250VAC, 35A (IR), INLINE/HOLDER | 48 |
|
$2.0700 / $4.1400 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL |
138 In Stock |
|
$1.8400 / $2.5100 | Buy Now |