Part Details for AGC-3-4-R by Eaton Corporation
Overview of AGC-3-4-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for AGC-3-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGC-3-4-R
|
Avnet Americas | Fuse Miniature 0.75A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: AGC-3-4-R) RoHS: Compliant Min Qty: 70 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4080 / $1.5620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.4300 | Buy Now |
DISTI #
AGC-3/4-R
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 65 In Stock |
|
$1.6100 / $3.0700 | Buy Now |