Part Details for AGC-35 by Eaton Bussmann
Overview of AGC-35 by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6007
|
Newark | Buss Small Dimension Fuse 5N Auto Pack/Cooper Bussmann |Eaton Bussmann AGC-35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.6500 | Buy Now |
DISTI #
2266-AGC-35-ND
|
DigiKey | BUSS SMALL DIMENSION FUSE 5N AUT Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2462 In Stock |
|
$0.8800 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL |
2655 In Stock |
|
$1.1900 / $1.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 40 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 35A, 32VAC, 70A (IR), INLINE/HOLDER | 20 |
|
$1.7850 / $2.2313 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 35A, 32VAC, 70A (IR), INLINE/HOLDER | 32 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 35A, 32VAC, 70A (IR), INLINE/HOLDER | 80 |
|
$1.7850 / $3.5700 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 35A, 32VAC, 70A (IR), INLINE/HOLDER | 40 |
|
$3.2250 / $6.4500 | Buy Now |
DISTI #
Bussmann AGC-35
|
PEI Genesis | Electric Fuse | 2655 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL |
2655 In Stock |
|
$1.1900 / $1.6200 | Buy Now |