Part Details for AGC-4-1/2-R by Eaton Bussmann
Overview of AGC-4-1/2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-4-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1561
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann AGC-4-1/2-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $3.2300 | Buy Now |
DISTI #
283-AGC-4-1/2-R-ND
|
DigiKey | FUSE GLASS 4.5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$1.5408 / $3.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $2.0100 | Buy Now |
DISTI #
000000000002489909
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now |