Part Details for AGC-8-R by Eaton Bussmann
Overview of AGC-8-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K8314
|
Newark | Fuse, Cartridge, 8A, 6.3X32Mm, Fast Act, Blow Characteristic:Fast Acting, Fuse Current:8A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Agc Series, Fuse Size Code:3Ag Rohs Compliant: Yes |Eaton Bussmann AGC-8-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$1.3500 / $2.4000 | Buy Now |
DISTI #
283-AGC-8-R-ND
|
DigiKey | FUSE GLASS 8A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1620 / $2.9300 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
36 In Stock |
|
$1.1000 / $1.6400 | Buy Now |
DISTI #
AGC-8-R
|
TME | Fuse: fuse, quick blow, 8A, 250VAC, cylindrical,glass, 6.3x32mm Min Qty: 5 | 0 |
|
$1.7000 | RFQ |
DISTI #
000000000001625831
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
36 In Stock |
|
$1.1000 / $1.6400 | Buy Now |