Part Details for AGC-V-1/2 by Eaton Bussmann
Overview of AGC-V-1/2 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-V-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.5A 250V Axial 6.3 X 32mm Glass |
89 In Stock |
|
$1.8300 / $2.4800 | Buy Now |
DISTI #
000000000003484612
|
Sager | Cartridge Fuses LEADED AGC FUSE | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.5A 250V Axial 6.3 X 32mm Glass |
89 In Stock |
|
$1.8300 / $2.4800 | Buy Now |