Part Details for AGC-V-2/10-R by Eaton Corporation
Overview of AGC-V-2/10-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Price & Stock for AGC-V-2/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGC-V-2-10-R
|
Avnet Americas | Fuse Miniature 0.2A 250V Fast 2-Pin Axial Through Hole - Bulk (Alt: AGC-V-2-10-R) RoHS: Compliant Min Qty: 20 Package Multiple: 4 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9408 / $5.4812 | Buy Now |
DISTI #
504-AGC-V-2-10-R
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant | 0 |
|
$7.0700 / $10.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Bulk | 0Bulk |
|
$5.0200 | Buy Now |
Part Details for AGC-V-2/10-R
AGC-V-2/10-R CAD Models
AGC-V-2/10-R Part Data Attributes
|
AGC-V-2/10-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AGC-V-2/10-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.2A, 35A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for AGC-V-2/10-R
This table gives cross-reference parts and alternative options found for AGC-V-2/10-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGC-V-2/10-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.551 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | AGC-V-2/10-R vs 34.551 |
0034.1513G | Electric Fuse | Schurter Electronic Components | AGC-V-2/10-R vs 0034.1513G |
0034.5219 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | AGC-V-2/10-R vs 0034.5219 |
230.500M | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | AGC-V-2/10-R vs 230.500M |
224.500DRT1 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | AGC-V-2/10-R vs 224.500DRT1 |
0229.500 | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | AGC-V-2/10-R vs 0229.500 |
CF06332F/500/10 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | SPC Multicomp | AGC-V-2/10-R vs CF06332F/500/10 |
50T-0500H | TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | Hollyland (China) Electronics Technology Corp Ltd | AGC-V-2/10-R vs 50T-0500H |
34.1743 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | AGC-V-2/10-R vs 34.1743 |
239.500 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | AGC-V-2/10-R vs 239.500 |