Part Details for AGC-V-3-R by Eaton Bussmann
Overview of AGC-V-3-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-V-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1485
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann AGC-V-3-R Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $4.0200 | Buy Now |
DISTI #
283-AGC-V-3-R-ND
|
DigiKey | FUSE GLASS 3A 250VAC 3AB 3AG Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6750 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 3A 250V Axial 6.3 X 32mm Glass RoHS: Compliant | Alternative Product Available |
|
$1.8400 / $2.5000 | Buy Now |
DISTI #
AGC-V-3-R
|
TME | Fuse: fuse, quick blow, 3A, 250VAC, cylindrical,glass, 6.3x32mm Min Qty: 4 | 0 |
|
$2.8700 | RFQ |
DISTI #
000000000001625851
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 3A 250V Axial 6.3 X 32mm Glass RoHS: Compliant | Alternative Product Available |
|
$1.8400 / $2.5000 | Buy Now |