Part Details for AGC-V-8-R by Eaton Bussmann
Overview of AGC-V-8-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for AGC-V-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1504
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann AGC-V-8-R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $3.8500 | Buy Now |
DISTI #
283-AGC-V-8-R-ND
|
DigiKey | FUSE GLASS 8A 250VAC 3AB 3AG Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9150 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 8A 250V Axial 6.3 X 32mm Glass RoHS: Compliant | Alternative Product Available |
|
$1.7600 / $2.4000 | Buy Now |
DISTI #
AGC-V-8-R
|
TME | Fuse: fuse, quick blow, 8A, 250VAC, cylindrical,glass, 6.3x32mm Min Qty: 4 | 0 |
|
$2.8300 | RFQ |
DISTI #
000000000001625865
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 4 | 0 |
|
$1.9100 / $2.2400 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 8A 250V Axial 6.3 X 32mm Glass RoHS: Compliant | Alternative Product Available |
|
$1.7600 / $2.4000 | Buy Now |