Part Details for AGC0402X7R160-104KNP by VENKEL LTD
Overview of AGC0402X7R160-104KNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC0402X7R160-104KNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-AGC0402X7R160-104KNPTR-ND
|
DigiKey | Auto Grade Capacitor,0402,X7R,16 Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27800 In Stock |
|
$0.0023 | Buy Now |
|
Venkel Ltd. | Auto Grade Capacitor, 0402, X7R, 16V, 0.1uF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 20000 |
|
Buy Now |