Part Details for AGC0402X7R500-104KNP by VENKEL LTD
Overview of AGC0402X7R500-104KNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC0402X7R500-104KNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-AGC0402X7R500-104KNPTR-ND
|
DigiKey | Auto Grade Capacitor,0402,X7R,50 Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
70600 In Stock |
|
$0.0080 | Buy Now |
DISTI #
AGC0402X7R500-104KNP
|
Venkel Ltd. | Auto Grade Capacitor, 0402, X7R, 50V, 0.1uF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 70000 |
|
Buy Now |