Part Details for AGC0603X7R500-223KNP by VENKEL LTD
Overview of AGC0603X7R500-223KNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC0603X7R500-223KNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-AGC0603X7R500-223KNPTR-ND
|
DigiKey | Auto Grade Capacitor,0603,X7R,50 Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11900 In Stock |
|
$0.0060 | Buy Now |
DISTI #
AGC0603X7R500-223KNP
|
Venkel Ltd. | Auto Grade Capacitor, 0603, X7R, 50V, 0.022uF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 8000 |
|
Buy Now |