Part Details for AGC072N00001115000 by TE Connectivity
Overview of AGC072N00001115000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC072N00001115000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-AGC072N00001115000-ND
|
DigiKey | CONN RCPT HSG MALE 9P PNL MT RA Min Qty: 1 Lead time: 19 Weeks Container: Box |
30 In Stock |
|
$12.7024 / $19.4700 | Buy Now |
Part Details for AGC072N00001115000
AGC072N00001115000 CAD Models
AGC072N00001115000 Part Data Attributes
|
AGC072N00001115000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AGC072N00001115000
TE Connectivity
Circular Connector, Zinc Alloy, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 160 V | |
Reference Standard | UL | |
Shell Finish | CHROMIUM | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |