Part Details for AGC1206X7R101-225KXE by VENKEL LTD
Overview of AGC1206X7R101-225KXE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC1206X7R101-225KXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-AGC1206X7R101-225KXETR-ND
|
DigiKey | Auto Grade Capacitor,1206,X7R,10 Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5975 In Stock |
|
$0.1667 | Buy Now |
|
Venkel Ltd. | Auto Grade Capacitor, 1206, X7R, 100V, 2.2uF, �10% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 4000 |
|
Buy Now |