There are no models available for this part yet.
Overview of AGC1206X7R202-102KNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AGC1206X7R202-102KNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-AGC1206X7R202-102KNETR-ND
|
DigiKey | Auto Grade Capacitor,1206,X7R,20 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14700 In Stock |
|
$0.0272 | Buy Now | |
DISTI #
AGC1206X7R202-102KNE
|
Venkel Ltd. | Auto Grade Capacitor, 1206, X7R, 2000V, 1000pF, �10% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 12000 |
|
Buy Now |