AGC6
Description: Electric Fuse, 6A, 32VAC, 32VDC, Inline/holder,

Overview of AGC6 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Entertainment and Gaming Automotive

Price & Stock for AGC6 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.2931
  • 1,000 $0.2275
  • 2,500 $0.2170
  • 5,000 $0.2105
  • 7,500 $0.2014
  • 25,000 $0.1958
  • 50,000 $0.1928
$0.1928 / $0.2931 Buy Now

CAD Models for AGC6 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AGC6 by Littelfuse Inc

AGC6
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Height
31.75 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
3AG
Mounting Feature
INLINE/HOLDER
Rated Current
6 A
Rated Voltage(AC)
32 V
Rated Voltage(DC)
32 V
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. AGC6
    Littelfuse Inc
    Electric Fuse, 6A, 32VAC, 32VDC, Inline/holder,
    VS

Related Parts for AGC6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AGC6 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AGC6 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of AGC6 would you like to use for your alert(s)?
  • Please alert me when AGC6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AGC6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AGC6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AGC6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AGC6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AGC6 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: