There are no models available for this part yet.
Overview of AGCR0603-QK-1102FT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AGCR0603-QK-1102FT by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-AGCR0603-QK-1102FTTR-ND
|
DigiKey | AUTO GRADE RESISTOR,0603,1/10W, Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0024 | Buy Now | |
DISTI #
AGCR0603-QK-1102FT
|
Venkel Ltd. | Auto Grade Resistor, 0603, 1/10W, �100PPM, 11K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 10000 |
|
Buy Now |