Part Details for AGHR-03V-1-H by JST Manufacturing
Overview of AGHR-03V-1-H by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for AGHR-03V-1-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Disconnectable Crimp style connectors RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.0730 / $0.0904 | Buy Now |
|
Future Electronics | Disconnectable Crimp style connectors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0751 / $0.0819 | Buy Now |
DISTI #
AGHR-03V-1-H
|
TME | Plug, wire-board, female, AGH, 1.25mm, PIN: 3, w/o contacts, 50V, 1A Min Qty: 5000 | 0 |
|
$0.0730 | RFQ |
Part Details for AGHR-03V-1-H
AGHR-03V-1-H CAD Models
AGHR-03V-1-H Part Data Attributes
|
AGHR-03V-1-H
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
AGHR-03V-1-H
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AGHR-03V-1-H
This table gives cross-reference parts and alternative options found for AGHR-03V-1-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGHR-03V-1-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F31FSS-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | AGHR-03V-1-H vs F31FSS-03V-KY |
XMAP-03V-3-E | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | AGHR-03V-1-H vs XMAP-03V-3-E |
PAP-03V-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | JST Manufacturing | AGHR-03V-1-H vs PAP-03V-K |
211F03C04U | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | AGHR-03V-1-H vs 211F03C04U |
NSHR-03V-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | AGHR-03V-1-H vs NSHR-03V-S |
J21SF-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | AGHR-03V-1-H vs J21SF-03V-KY |
RMTV1-03SHY0102 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | AGHR-03V-1-H vs RMTV1-03SHY0102 |
RMTV1-03SH06701 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | AGHR-03V-1-H vs RMTV1-03SH06701 |
J43FSS-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | AGHR-03V-1-H vs J43FSS-03V-KY |
J21SF-03V-KX-L | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | AGHR-03V-1-H vs J21SF-03V-KX-L |