-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PBGA196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2232
|
Newark | Igloo Fpga, 1.5Kles 196 Tfbga 8X8X1.2Mm Tray Rohs Compliant: Yes |Microchip AGL125V5-CSG196I Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4400 / $16.5700 | Buy Now |
DISTI #
1100-1306-ND
|
DigiKey | IC FPGA 133 I/O 196CSP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
336 In Stock |
|
$17.3401 / $17.8800 | Buy Now |
DISTI #
AGL125V5-CSG196I
|
Avnet Americas | FPGA IGLOO Family 125K Gates 130nm (CMOS) Technology 1.5V 196-Pin CSP - Trays (Alt: AGL125V5-CSG196I) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$15.4400 / $17.8800 | Buy Now |
DISTI #
494-AGL125V5-CSG196I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs RoHS: Compliant | 787 |
|
$17.3400 / $17.8800 | Buy Now |
DISTI #
AGL125V5-CSG196I
|
Microchip Technology Inc | IGLOO FPGA, 1.5KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3 Alternates Available |
|
$8.7300 / $17.8800 | Buy Now |
|
Future Electronics | IGLOO RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 348 Container: Tray | 0Tray |
|
$21.6900 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 3072 Registers - 36864 Total RAM Bits - 133 I/O - 125000 Gates - Industrial - 1.425 to 1.575V - 196-CSP -RoHS. | 261 Factory Stock |
|
$15.3800 / $42.1300 | Buy Now |
DISTI #
AGL125V5-CSG196I
|
Avnet Americas | FPGA IGLOO Family 125K Gates 130nm (CMOS) Technology 1.5V 196-Pin CSP - Trays (Alt: AGL125V5-CSG196I) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$15.4400 / $17.8800 | Buy Now |
|
Ameya Holding Limited | IGLOO | 3 |
|
RFQ | |
|
NAC | AGL125V5-CSG196I RoHS: Compliant Min Qty: 348 Package Multiple: 348 Container: Box | 0 |
|
$15.1100 / $17.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGL125V5-CSG196I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL125V5-CSG196I
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B196 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 133 | |
Number of Logic Cells | 3072 | |
Number of Outputs | 133 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for AGL125V5-CSG196I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL125V5-CSG196I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL125V5-CS196I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PBGA196 | Microchip Technology Inc | AGL125V5-CSG196I vs AGL125V5-CS196I |